5052852012 | Raychem

Heatshrink tubing, 2:1, (1.2/0.6 mm), PE, crosslinked, red, 5052852012

Order No.: 35P3132
EAN: 4099891273668
MPN:
5052852012
RNF-100-3/64-2-STK
Series: RNF-100
5052852012 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
1.4042 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
1,053.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
900 pcs.
1.4042 €

Heat shrink tubing, ES1000-NO.2-B9-X-STK, Raychem

ES1000-NO.2-B9-X-STK is a clear, high-shrink-ratio, adhesive-lined, semirigid polyolefin tubing. This product is specially designed for environmental sealing and electrical insulation of wire splices, terminations, and components where seethrough inspection is required.

Features

  • 4:1 Shrink ratio
  • UL recognized
  • RoHS compliant
Technical specifications
Farbe rot
Innendurchmesser nach Schrumpfung 0.6 mm
Innendurchmesser vor Schrumpfung 1.2 mm
Innenkleber vorhanden No
Länge 1.2 m
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 95 °C
Wanddicke 0.4 mm
Zollgröße 3/64
Logistics
Ursprungsland CN
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes