5052902015 | Raychem
Heatshrink tubing, 2:1, (1.6/0.8 mm), PE, crosslinked, red, 5052902015
Unit Price (€ / pc.)
2.4038 € *
Available: 0 pcs.
Available in 5 Days: 150 pcs.
Leadtime: 30 Weeks **
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
10 pcs.
2.1896 €
50 pcs.
1.9754 €
100 pcs.
1.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, ES2000-NO.4-B7-0-STK, Raychem
ES2000-NO.4-B7-0-STK is a clear, high-shrink-ratio, adhesive-lined, semirigid polyolefin tubing. This product is specially designed for environmental sealing and electrical insulation of wire splices, terminations, and components where seethrough inspection is required.
Features
- 4:1 Shrink ratio
- UL recognized
- RoHS compliant
Technical specifications
Shrinking rate | 2:1 | |
Inner diameter before shrinkage | 1.6 mm | |
Inner diameter after shrinkage | 0.8 mm | |
Length | 1.2 m | |
min. operating temperature | -55 °C | |
max. operating temperature | 135 °C | |
contains glue inside | No | |
Wall thickness | 0.43 mm | |
Colour | rot | |
Material | PE, vernetzt | |
Shrinking temperature | 95 °C | |
Inch Size | 1/16 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |