5052914016 | Raychem

Heatshrink tubing, 2:1, (1.6/0.8 mm), PE, crosslinked, yellow, 5052914016

Order No.: 35P2948
EAN: 4099891272319
MPN:
5052914016
RNF-100-1/16-4-SP
Series: RNF-100
5052914016 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
1.0115 € *
Available: 0 mtr.
Leadtime: 30 Weeks **
Total Price:
606.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 mtr.
1.0115 €

Heat shrink tubing, GPO-135-3.2/1.6-0-SP, Raychem

Heat shrink tubing, Black, Single wall, 0.126 in [3.2 mm] expanded inside, 0.063 in [1.6 mm] recovered inside, 2:1 shrink ratio

Technical specifications
Colour gelb
Inner diameter after shrinkage 0.8 mm
Inner diameter before shrinkage 1.6 mm
contains glue inside No
Material PE, vernetzt
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 95 °C
Wall thickness 0.43 mm
Inch Size 1/16
Logistics
Country of origin CN
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes