5052922017 | Raychem
Heatshrink tubing, 2:1, (1.6/0.8 mm), PE, crosslinked, blue, 5052922017
Unit Price (€ / mtr.)
2.3324 € *
Available: 0 mtr.
Available in 5 Days: 138 mtr.
Leadtime: 3 Weeks **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 mtr.
2.3324 €
10 mtr.
2.1182 €
50 mtr.
1.9040 €
100 mtr.
1.7136 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, GPO-135-9.5/4.8-0-SP, Raychem
Heat shrink tubing, Black, Single wall, 0.374 in [9.5 mm] expanded inside, 0.189 in [4.8 mm] recovered inside, 2:1 shrink ratio
Technical specifications
Farbe | blau | |
Innendurchmesser nach Schrumpfung | 0.8 mm | |
Innendurchmesser vor Schrumpfung | 1.6 mm | |
Innenkleber vorhanden | No | |
Länge | 1.2 m | |
Material | PE, vernetzt | |
max. Temperatur | 135 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 2:1 | |
Schrumpftemperatur | 95 °C | |
Wanddicke | 0.43 mm | |
Zollgröße | 1/16 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |