5052954017 | Raychem

Heatshrink tubing, 2:1, (2.4/1.2 mm), PE, crosslinked, red, 5052954017

Order No.: 35P3098
EAN: 4099891273415
MPN:
5052954017
RNF-100-3/32-2-SP
Series: RNF-100
5052954017 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
1.8326 € *
Available: 0 mtr.
Available in 5 Days: 600 mtr.
Leadtime: 12 Weeks **
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 mtr.
1.8326 €
10 mtr.
1.6660 €
50 mtr.
1.4994 €
100 mtr.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, HFT5000-30/15-0-SP, Raychem

HFT5000-30/15-0-SP is designed primarily to provide mechanical abrasion protection for components such as rubber hoses, plastic pipes, and harness wiring bundles. Also is suitable for other applications, such as noise and rattle suppression.

Features

  • 2:1 Shrink ratio
  • Highly flexible woven fabric tubing
  • Halogen free
  • RoHS compliant
Technical specifications
Farbe rot
Innendurchmesser nach Schrumpfung 1.2 mm
Innendurchmesser vor Schrumpfung 2.4 mm
Innenkleber vorhanden No
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 95 °C
Wanddicke 0.51 mm
Zollgröße 3/32
Logistics
Ursprungsland MX
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes