5052962027 | Raychem

Heatshrink tubing, 2:1, (2.4/1.2 mm), PE, crosslinked, yellow, 5052962027

Order No.: 35P3101
EAN: 4099891273446
MPN:
5052962027
RNF-100-3/32-4-STK
Series: RNF-100
5052962027 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
1.9516 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
97.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
1.9516 €

Heat shrink tubing, HFT5000-40/20-0-SP, Raychem

HFT5000-40/20-0-SP is designed primarily to provide mechanical abrasion protection for components such as rubber hoses, plastic pipes, and harness wiring bundles. Also is suitable for other applications, such as noise and rattle suppression.

Features

  • 2:1 Shrink ratio
  • Highly flexible woven fabric tubing
  • Halogen free
  • RoHS compliant
Technical specifications
Farbe gelb
Innendurchmesser nach Schrumpfung 1.2 mm
Innendurchmesser vor Schrumpfung 2.4 mm
Innenkleber vorhanden No
Länge 1.2 m
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 95 °C
Wanddicke 0.51 mm
Zollgröße 3/32
Logistics
Ursprungsland MX
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes