5052964022 | Raychem
Heatshrink tubing, 2:1, (2.4/1.2 mm), PE, crosslinked, yellow, 5052964022
Unit Price (€ / mtr.)
1.4042 € *
Available: 0 mtr.
Leadtime: 30 Weeks **
Heat shrink tubing, HFT5000-50/25-0-SP, Raychem
HFT5000-50/25-0-SP is designed primarily to provide mechanical abrasion protection for components such as rubber hoses, plastic pipes, and harness wiring bundles. Also is suitable for other applications, such as noise and rattle suppression.
Features
- 2:1 Shrink ratio
- Highly flexible woven fabric tubing
- Halogen free
- RoHS compliant
Technical specifications
Colour | gelb | |
Inner diameter after shrinkage | 1.2 mm | |
Inner diameter before shrinkage | 2.4 mm | |
contains glue inside | No | |
Material | PE, vernetzt | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 95 °C | |
Wall thickness | 0.51 mm | |
Inch Size | 3/32 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |