5052974021 | Raychem

Heatshrink tubing, 2:1, (2.4/1.2 mm), PE, crosslinked, blue, 5052974021

Order No.: 35P3103
EAN: 4099891273453
MPN:
5052974021
RNF-100-3/32-6-SP
Series: RNF-100
5052974021 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
1.6422 € *
Available: 0 mtr.
Leadtime: 30 Weeks **
Total Price:
492.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 mtr.
1.6422 €

Heat shrink tubing, HFT5000-6/3-0-SP, Raychem

HFT5000-6/3-0-SP is designed primarily to provide mechanical abrasion protection for components such as rubber hoses, plastic pipes, and harness wiring bundles. Also is suitable for other applications, such as noise and rattle suppression.

Features

  • 2:1 Shrink ratio
  • Highly flexible woven fabric tubing
  • Halogen free
  • RoHS compliant
Technical specifications
Farbe blau
Innendurchmesser nach Schrumpfung 1.2 mm
Innendurchmesser vor Schrumpfung 2.4 mm
Innenkleber vorhanden No
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 95 °C
Wanddicke 0.51 mm
Zollgröße 3/32
Logistics
Ursprungsland CN
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes