5052992082 | Raychem

Heatshrink tubing, 2:1, (3.2/1.6 mm), PE, crosslinked, black, 5052992082

Order No.: 35P5285
EAN: 4099891272692
MPN:
5052992082
RNF-100-1/8-0-STK
Series: RNF-100
5052992082 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
2.2491 € *
Available: 440 pcs.
Available in 5 Days: 1,170 pcs.
Leadtime: 12 Weeks **
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
10 pcs.
2.0587 €
50 pcs.
1.9397 €
100 pcs.
1.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat-shrinkable tubing, 5052992082, RAYCHEM

This polyolefin tubing is designed to provide superior mechanical, thermal and fluid-resistance performance in demanding enviroments.

Widely used to provide insulation and strain relief of wire terminations and connections.

Features

  • Superior abrasion and solvent resistance
  • Excellent physical chemical
  • Highly flexible
  • Flame-retardant
Technical specifications
Shrinking rate 2:1
Inner diameter before shrinkage 3.2 mm
Inner diameter after shrinkage 1.6 mm
Length 1200 mm
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.51 mm
Colour schwarz
Material PE, vernetzt
Shrinking temperature 95 °C
Inch Size 1/8
Logistics
Country of origin CN
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes