5053004011 | Raychem

Heatshrink tubing, 2:1, (3.2/1.6 mm), PE, crosslinked, red, 5053004011

Order No.: 35P3004
EAN: 4099891272708
MPN:
5053004011
RNF-100-1/8-2-SP
Series: RNF-100
5053004011 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
0.9520 € *
Available: 0 mtr.
Leadtime: 30 Weeks **
Total Price:
285.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 mtr.
0.9520 €

Heat shrink tubing, HRSR-060FR-10, Raychem

HRSR-060FR-10 is a high-ratio (HR) heatshrinkable tubing, with expansion ratios as high as 5.6 to 1, is designed to accommodate large size differences between cables and cable connectors and backshells, thus simplifying repair of damaged cable.

Features

  • 5.6:1 Shrink ratio
  • Offers toughness and durability
  • Provides excellent insulation and abrasion protection
  • RoHS compliant
Technical specifications
Farbe rot
Innendurchmesser nach Schrumpfung 1.6 mm
Innendurchmesser vor Schrumpfung 3.2 mm
Innenkleber vorhanden No
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 95 °C
Wanddicke 0.51 mm
Zollgröße 1/8
Logistics
Ursprungsland CN
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes