5053012028 | Raychem

Heatshrink tubing, 2:1, (3.2/1.6 mm), PE, crosslinked, yellow, 5053012028

Order No.: 35P3007
EAN: 4099891272739
MPN:
5053012028
RNF-100-1/8-4-STK
Series: RNF-100
5053012028 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
3.2963 € *
Available: 0 pcs.
Available in 5 Days: 250 pcs.
Leadtime: 12 Weeks **
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
10 pcs.
3.0345 €
50 pcs.
2.7251 €
100 pcs.
2.4514 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, HRSR-125FR-10, Raychem

HRSR-125FR-10 is a high-ratio (HR) heatshrinkable tubing, with expansion ratios as high as 5.6 to 1, is designed to accommodate large size differences between cables and cable connectors and backshells, thus simplifying repair of damaged cable.

Features

  • 5.6:1 Shrink ratio
  • Offers toughness and durability
  • Provides excellent insulation and abrasion protection
  • RoHS compliant
Technical specifications
Farbe gelb
Innendurchmesser nach Schrumpfung 1.6 mm
Innendurchmesser vor Schrumpfung 3.2 mm
Innenkleber vorhanden No
Länge 1.2 m
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 95 °C
Wanddicke 0.51 mm
Zollgröße 1/8
Logistics
Ursprungsland NL
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes