5053024016 | Raychem

Heatshrink tubing, 2:1, (3.2/1.6 mm), PE, crosslinked, blue, 5053024016

Order No.: 35P3010
EAN: 4099891272760
MPN:
5053024016
RNF-100-1/8-6-SP
Series: RNF-100
5053024016 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
0.833 € *
Available: 0 mtr.
Leadtime: 56 Weeks **
Total Price:
999.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 mtr.
0.833 €

Heat shrink tubing, HRSR-250FR-10, Raychem

HRSR-250FR-10 is a high-ratio (HR) heatshrinkable tubing, with expansion ratios as high as 5.6 to 1, is designed to accommodate large size differences between cables and cable connectors and backshells, thus simplifying repair of damaged cable.

Features

  • 5.6:1 Shrink ratio
  • Offers toughness and durability
  • Provides excellent insulation and abrasion protection
  • RoHS compliant
Technical specifications
Farbe blau
Innendurchmesser nach Schrumpfung 1.6 mm
Innendurchmesser vor Schrumpfung 3.2 mm
Innenkleber vorhanden No
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 95 °C
Wanddicke 0.51 mm
Zollgröße 1/8
Logistics
Ursprungsland CN
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes