5053034048 | Raychem
Heatshrink tubing, 2:1, (3.2/1.6 mm), PE, crosslinked, white, 5053034048
Unit Price (€ / mtr.)
1.3447 € *
Available: 0 mtr.
Available in 5 Days: 8,400 mtr.
Leadtime: 12 Weeks **
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 mtr.
1.3447 €
10 mtr.
1.2257 €
50 mtr.
1.1067 €
100 mtr.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, HTAT-12/3-0-SP, Raychem
HTAT-12/3-0-SP is a semiflexible, dual wall, moisture-resistant, heat-shrinkable tubing. This product is designed to provide environmental sealing for a range of substrates, at elevated temperatures.
Features
- 4:1 Shrink ratio
- Environmental sealing
- High-strength bonding
- RoHS compliant
Technical specifications
Farbe | weiß | |
Innendurchmesser nach Schrumpfung | 1.6 mm | |
Innendurchmesser vor Schrumpfung | 3.2 mm | |
Innenkleber vorhanden | No | |
Material | PE, vernetzt | |
max. Temperatur | 135 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 2:1 | |
Schrumpftemperatur | 95 °C | |
Wanddicke | 0.51 mm | |
Zollgröße | 1/8 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |