5053054012 | Raychem
Heatshrink tubing, 2:1, (4.8/2.4 mm), PE, crosslinked, red, 5053054012
Unit Price (€ / mtr.)
0.7497 € *
Available: 0 mtr.
Leadtime: 30 Weeks **
Heat shrink tubing, HTAT-24/6-0-SP, Raychem
HTAT-24/6-0-SP is a semiflexible, dual wall, moisture-resistant, heat-shrinkable tubing. This product is designed to provide environmental sealing for a range of substrates, at elevated temperatures.
Features
- 4:1 Shrink ratio
- Environmental sealing
- High-strength bonding
- RoHS compliant
Technical specifications
Farbe | rot | |
Innendurchmesser nach Schrumpfung | 2.4 mm | |
Innendurchmesser vor Schrumpfung | 4.8 mm | |
Innenkleber vorhanden | No | |
Material | PE, vernetzt | |
max. Temperatur | 135 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 2:1 | |
Schrumpftemperatur | 95 °C | |
Wanddicke | 0.51 mm | |
Zollgröße | 3/16 |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |