5053092090 | Raychem
Heatshrink tubing, 2:1, (6.4/3.2 mm), PE, crosslinked, black, 5053092090
Unit Price (€ / pc.)
1.4756 € *
Available: 0 pcs.
Available in 5 Days: 690 pcs.
Leadtime: 12 Weeks **
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
60 pcs.
1.4756 €
360 pcs.
1.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale
RNF-100 Heat-shrinkable Tubing
Features
- 2:1 shrink ratio
- Excellent physical, chemical, and electrical properties that meet or exceed industrial and military standards for highly reliable, general purpose tubing
- Flexible
- Flame-retardant
Applications
- Designed to provide superior mechanical, thermal, and fluid-resistance performance in demanding enviroments.
- Widely used to provide insulation and strain relief of wire terminations and connections.
- Used for jacketing wire bundles and light-duty harnesses where superior abrasion resistance is a plus.
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 3.2 mm | |
Inner diameter before shrinkage | 6.4 mm | |
contains glue inside | No | |
Length | 1.2 m | |
Material | PE, crosslinked | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 95 °C | |
Wall thickness | 0.64 mm | |
Inch Size | 1/4 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |