5053112041 | Raychem

Heatshrink tubing, 2:1, (6.4/3.2 mm), PE, crosslinked, yellow, 5053112041

Order No.: 35P2989
EAN: 4099891272593
MPN:
5053112041
RNF-100-1/4-4-STK
Series: RNF-100
5053112041 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
2.7251 € *
Available: 0 mtr.
Available in 5 Days: 258 mtr.
Leadtime: 30 Weeks **
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 mtr.
2.7251 €
10 mtr.
2.5109 €
50 mtr.
2.2610 €
100 mtr.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, HX-SCE-1K-19.0-50-4, Raychem

HX-SCE-1K-19.0-50-4 is a heat shrinkable wire marker, made from highly flame retardant, heat-shrinkable fluoropolymer. This product is designed for use in high temperature applications where extreme resistance to fuels, lubricants and solvents is required.

Features

  • 2:1 Shrink ratio
  • Space vehicle applications
  • Fluid resistance
  • Highly flame retardant
Technical specifications
Farbe gelb
Innendurchmesser nach Schrumpfung 3.2 mm
Innendurchmesser vor Schrumpfung 6.4 mm
Innenkleber vorhanden No
Länge 1.2 m
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 95 °C
Wanddicke 0.64 mm
Zollgröße 1/4
Logistics
Ursprungsland PL
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes