5053122016 | Raychem
Heatshrink tubing, 2:1, (6.4/3.2 mm), PE, crosslinked, blue, 5053122016
Unit Price (€ / mtr.)
3.5462 € *
Available: 0 mtr.
Available in 5 Days: 330 mtr.
Leadtime: 12 Weeks **
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 mtr.
3.5462 €
10 mtr.
3.2606 €
50 mtr.
2.9393 €
100 mtr.
2.6418 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, HX-SCE-1K-2.4-50-4, Raychem
HX-SCE-1K-2.4-50-4 is a heat shrinkable wire marker, made from highly flame retardant, heat-shrinkable fluoropolymer. This product is designed for use in high temperature applications where extreme resistance to fuels, lubricants and solvents is required.
Features
- 2:1 Shrink ratio
- Space vehicle applications
- Fluid resistance
- Highly flame retardant
Technical specifications
Shrinking rate | 2:1 | |
Inner diameter before shrinkage | 6.4 mm | |
Inner diameter after shrinkage | 3.2 mm | |
Length | 1.2 m | |
min. operating temperature | -55 °C | |
max. operating temperature | 135 °C | |
contains glue inside | No | |
Wall thickness | 0.64 mm | |
Colour | blau | |
Material | PE, vernetzt | |
Shrinking temperature | 95 °C | |
Inch Size | 1/4 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |