5053174023 | Raychem

Heatshrink tubing, 2:1, (9.5/4.8 mm), PE, crosslinked, blue, 5053174023

Order No.: 35P3155
EAN: 4099891273859
MPN:
5053174023
RNF-100-3/8-6-SP
Series: RNF-100
5053174023 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
2.7727 € *
Available: 0 mtr.
Leadtime: 30 Weeks **
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 mtr.
2.7727 €
10 mtr.
2.5585 €
50 mtr.
2.2967 €
100 mtr.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, HX-SCE-1K-9.5-50-9, Raychem

HX-SCE-1K-9.5-50-9 is a heat shrinkable wire marker, made from highly flame retardant, heat-shrinkable fluoropolymer. This product is designed for use in high temperature applications where extreme resistance to fuels, lubricants and solvents is required.

Features

  • 2:1 Shrink ratio
  • Space vehicle applications
  • Fluid resistance
  • Highly flame retardant
Technical specifications
Farbe blau
Innendurchmesser nach Schrumpfung 4.8 mm
Innendurchmesser vor Schrumpfung 9.5 mm
Innenkleber vorhanden No
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 95 °C
Wanddicke 0.64 mm
Zollgröße 3/8
Logistics
Ursprungsland MX
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes