5053182032 | Raychem
Heatshrink tubing, 2:1, (9.5/4.8 mm), PE, crosslinked, white, 5053182032
Unit Price (€ / pc.)
2.9512 € *
Available: 0 pcs.
Available in 5 Days: 705 pcs.
Leadtime: 12 Weeks **
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
10 pcs.
2.7132 €
50 pcs.
2.4395 €
100 pcs.
2.2015 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, HX-SCE-1K-9.5-50-S1-4, Raychem
HX-SCE-1K-9.5-50-S1-4 is a heat shrinkable wire marker, made from highly flame retardant, heat-shrinkable fluoropolymer. This product is designed for use in high temperature applications where extreme resistance to fuels, lubricants and solvents is required.
Features
- 2:1 Shrink ratio
- Space vehicle applications
- Fluid resistance
- Highly flame retardant
Technical specifications
Farbe | weiß | |
Innendurchmesser nach Schrumpfung | 4.8 mm | |
Innendurchmesser vor Schrumpfung | 9.5 mm | |
Innenkleber vorhanden | No | |
Länge | 1.2 m | |
Material | PE, vernetzt | |
max. Temperatur | 135 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 2:1 | |
Schrumpftemperatur | 95 °C | |
Wanddicke | 0.64 mm | |
Zollgröße | 3/8 |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |