5053194052 | Raychem

Heatshrink tubing, 2:1, (12.7/6.4 mm), PE, crosslinked, black, 5053194052

Order No.: 35P2960
EAN: 4099891272395
MPN:
5053194052
RNF-100-1/2-0-SP
Series: RNF-100
5053194052 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
3.6295 € *
Available: 534 mtr.
Available in 5 Days: 750 mtr.
Leadtime: 12 Weeks **
Total Price:
3.63 € *
Price list
Quantity
Price per unit*
1 mtr.
3.6295 €
10 mtr.
3.2011 €
100 mtr.
2.8084 €
250 mtr.
2.7013 €
1000 mtr.
2.5228 €
*incl. VAT plus shipping costs
**Subject to prior sale

RNF-100 Heat-shrinkable Tubing

Features

  • 2:1 shrink ratio
  • Excellent physical, chemical, and electrical properties that meet or exceed industrial and military standards for highly reliable, general purpose tubing
  • Flexible
  • Flame-retardant

Applications

  • Designed to provide superior mechanical, thermal, and fluid-resistance performance in demanding enviroments.
  • Widely used to provide insulation and strain relief of wire terminations and connections.
  • Used for jacketing wire bundles and light-duty harnesses where superior abrasion resistance is a plus.
Technical specifications
Shrinking rate 2:1
Inner diameter before shrinkage 12.7 mm
Inner diameter after shrinkage 6.4 mm
Length 150 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.64 mm
Colour schwarz
Material PE, vernetzt
Shrinking temperature 95 °C
Inch Size 1/2
Logistics
Country of origin IT
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes