5053222025 | Raychem
Heatshrink tubing, 2:1, (12.7/6.4 mm), PE, crosslinked, blue, 5053222025
Unit Price (€ / mtr.)
4.4030 € *
Available: 114 mtr.
Available in 5 Days: 267 mtr.
Leadtime: 56 Weeks **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
1 mtr.
4.4030 €
10 mtr.
4.0460 €
50 mtr.
3.6414 €
100 mtr.
3.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, LSTT-3.2-0-SP, Raychem
LSTT-3.2-0-SP is a highly flexible, low-shrink-temperature, heat-shrinkable tubing. This product it`s low shrink temperature offers exceptionally fast recovery for maximum efficiency in high-volume commercial applications and makes it suitable for use on or near delicate, temperature-sensitive materials, such as PVC jacketed wire and cable.
Features
- 2:1 Shrink ratio
- Rapid recovery at low temperatures
- Not flame-retardant
- Excellent physical and electrical performance
- RoHS compliant
Technical specifications
Shrinking rate | 2:1 | |
Inner diameter before shrinkage | 12.7 mm | |
Inner diameter after shrinkage | 6.4 mm | |
Length | 1.2 m | |
min. operating temperature | -55 °C | |
max. operating temperature | 135 °C | |
contains glue inside | No | |
Wall thickness | 0.64 mm | |
Colour | blau | |
Material | PE, vernetzt | |
Shrinking temperature | 95 °C | |
Inch Size | 1/2 |
Download
Logistics
Country of origin | ES |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |