5053244040 | Raychem

Heatshrink tubing, 2:1, (19.1/9.5 mm), PE, crosslinked, black, 5053244040

Order No.: 35P3110
EAN: 4099891273521
MPN:
5053244040
RNF-100-3/4-0-SP
Series: RNF-100
5053244040 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
3.6890 € *
Available: 0 mtr.
Available in 5 Days: 450 mtr.
Leadtime: 12 Weeks **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
1 mtr.
3.6890 €
10 mtr.
3.4034 €
50 mtr.
3.0583 €
100 mtr.
2.7489 €
*incl. VAT plus shipping costs
**Subject to prior sale

RNF-100 Heat-shrinkable Tubing

Features

  • 2:1 shrink ratio
  • Excellent physical, chemical, and electrical properties that meet or exceed industrial and military standards for highly reliable, general purpose tubing
  • Flexible
  • Flame-retardant

Applications

  • Designed to provide superior mechanical, thermal, and fluid-resistance performance in demanding enviroments.
  • Widely used to provide insulation and strain relief of wire terminations and connections.
  • Used for jacketing wire bundles and light-duty harnesses where superior abrasion resistance is a plus.
Technical specifications
Shrinking rate 2:1
Inner diameter before shrinkage 19.1 mm
Inner diameter after shrinkage 9.5 mm
Length 150 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.76 mm
Colour schwarz
Material PE, vernetzt
Shrinking temperature 95 °C
Inch Size 3/4
Logistics
Country of origin IT
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes