5053252024 | Raychem
Heatshrink tubing, 2:1, (19.1/9.5 mm), PE, crosslinked, red, 5053252024
Unit Price (€ / mtr.)
7.9611 € *
Available: 0 mtr.
Available in 5 Days: 48 mtr.
Leadtime: 14 Weeks **
Total Price:
7.96 € *
Price list
Quantity
Price per unit*
1 mtr.
7.9611 €
10 mtr.
7.3185 €
50 mtr.
6.5926 €
100 mtr.
5.9262 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, LSTT-R-1.6-0, Raychem
LSTT-R-1.6-0 is a highly flexible, low-shrink-temperature, heat-shrinkable tubing. This product it`s low shrink temperature offers exceptionally fast recovery for maximum efficiency in high-volume commercial applications and makes it suitable for use on or near delicate, temperature-sensitive materials, such as PVC jacketed wire and cable.
Features
- 2:1 Shrink ratio
- Rapid recovery at low temperatures
- Not flame-retardant
- Excellent physical and electrical performance
- RoHS compliant
Technical specifications
Farbe | rot | |
Innendurchmesser nach Schrumpfung | 9.5 mm | |
Innendurchmesser vor Schrumpfung | 19.1 mm | |
Innenkleber vorhanden | No | |
Länge | 1.2 m | |
Material | PE, vernetzt | |
max. Temperatur | 135 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 2:1 | |
Schrumpftemperatur | 95 °C | |
Wanddicke | 0.76 mm | |
Zollgröße | 3/4 |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |