5053262043 | Raychem
Heatshrink tubing, 2:1, (19.1/9.5 mm), PE, crosslinked, yellow, 5053262043
Unit Price (€ / mtr.)
7.9611 € *
Available: 0 mtr.
Available in 5 Days: 36 mtr.
Leadtime: 56 Weeks **
Total Price:
7.96 € *
Price list
Quantity
Price per unit*
1 mtr.
7.9611 €
10 mtr.
7.3185 €
50 mtr.
6.5926 €
100 mtr.
5.9262 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, LSTT-R-19.0-0, Raychem
LSTT-R-19.0-0 is a highly flexible, low-shrink-temperature, heat-shrinkable tubing. This product it`s low shrink temperature offers exceptionally fast recovery for maximum efficiency in high-volume commercial applications and makes it suitable for use on or near delicate, temperature-sensitive materials, such as PVC jacketed wire and cable.
Features
- 2:1 Shrink ratio
- Rapid recovery at low temperatures
- Not flame-retardant
- Excellent physical and electrical performance
- RoHS compliant
Technical specifications
Shrinking rate | 2:1 | |
Inner diameter before shrinkage | 19.1 mm | |
Inner diameter after shrinkage | 9.5 mm | |
Length | 1.2 m | |
min. operating temperature | -55 °C | |
max. operating temperature | 135 °C | |
contains glue inside | No | |
Wall thickness | 0.76 mm | |
Colour | gelb | |
Material | PE, vernetzt | |
Shrinking temperature | 95 °C | |
Inch Size | 3/4 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |