5053264039 | Raychem

Heatshrink tubing, 2:1, (19.1/9.5 mm), PE, crosslinked, yellow, 5053264039

Order No.: 35P3117
EAN: 4099891273569
MPN:
5053264039
RNF-100-3/4-4-SP
Series: RNF-100
5053264039 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
4.5339 € *
Available: 0 mtr.
Leadtime: 56 Weeks **
Total Price:
4.53 € *
Price list
Quantity
Price per unit*
1 mtr.
4.5339 €
10 mtr.
4.1769 €
50 mtr.
3.7604 €
100 mtr.
3.3796 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, LSTT-R-2.4-0, Raychem

LSTT-R-2.4-0 is a highly flexible, low-shrink-temperature, heat-shrinkable tubing. This product it`s low shrink temperature offers exceptionally fast recovery for maximum efficiency in high-volume commercial applications and makes it suitable for use on or near delicate, temperature-sensitive materials, such as PVC jacketed wire and cable.

Features

  • 2:1 Shrink ratio
  • Rapid recovery at low temperatures
  • Not flame-retardant
  • Excellent physical and electrical performance
  • RoHS compliant
Technical specifications
Farbe gelb
Innendurchmesser nach Schrumpfung 9.5 mm
Innendurchmesser vor Schrumpfung 19.1 mm
Innenkleber vorhanden No
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 95 °C
Wanddicke 0.76 mm
Zollgröße 3/4
Logistics
Ursprungsland GB
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes