5053272023 | Raychem

Heatshrink tubing, 2:1, (19.1/9.5 mm), PE, crosslinked, blue, 5053272023

Order No.: 35P3122
EAN: 4099891273590
MPN:
5053272023
RNF-100-3/4-6-STK
Series: RNF-100
5053272023 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
5.1051 € *
Standard delivery time from the manufacturer is: 56 Weeks
Total Price:
510.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
5.1051 €

Heat shrink tubing, LSTT-R-25.4-0, Raychem

LSTT-R-25.4-0 is a highly flexible, low-shrink-temperature, heat-shrinkable tubing. This product it`s low shrink temperature offers exceptionally fast recovery for maximum efficiency in high-volume commercial applications and makes it suitable for use on or near delicate, temperature-sensitive materials, such as PVC jacketed wire and cable.

Features

  • 2:1 Shrink ratio
  • Rapid recovery at low temperatures
  • Not flame-retardant
  • Excellent physical and electrical performance
  • RoHS compliant
Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 19.1 mm
Inner diameter after shrinkage 9.5 mm
Length 1.2 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.76 mm
Colour blue
Material PE, crosslinked
Shrinking temperature 95 °C
Inch Size 3/4
Logistics
Property Value
Country of origin MX
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes