5053282035 | Raychem

Heatshrink tubing, 2:1, (19.1/9.5 mm), PE, crosslinked, white, 5053282035

Order No.: 35P3125
EAN: 4099891273613
MPN:
5053282035
RNF-100-3/4-9-STK
Series: RNF-100
5053282035 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
6.6640 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6640 €
10 pcs.
6.1404 €
50 pcs.
5.5216 €
100 pcs.
4.9742 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, LSTT-R-6.4-0, Raychem

LSTT-R-6.4-0 is a highly flexible, low-shrink-temperature, heat-shrinkable tubing. This product it`s low shrink temperature offers exceptionally fast recovery for maximum efficiency in high-volume commercial applications and makes it suitable for use on or near delicate, temperature-sensitive materials, such as PVC jacketed wire and cable.

Features

  • 2:1 Shrink ratio
  • Rapid recovery at low temperatures
  • Not flame-retardant
  • Excellent physical and electrical performance
  • RoHS compliant
Technical specifications
Farbe weiß
Innendurchmesser nach Schrumpfung 9.5 mm
Innendurchmesser vor Schrumpfung 19.1 mm
Innenkleber vorhanden No
Länge 1.2 m
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 95 °C
Wanddicke 0.76 mm
Zollgröße 3/4
Logistics
Ursprungsland GB
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes