5053294053 | Raychem
Heatshrink tubing, 2:1, (25.4/12.7 mm), PE, crosslinked, black, 5053294053
Unit Price (€ / mtr.)
4.6053 € *
Available: 49 mtr.
Total Price:
4.61 € *
Price list
Quantity
Price per unit*
1 mtr.
4.6053 €
10 mtr.
4.1888 €
60 mtr.
3.8794 €
120 mtr.
3.5581 €
300 mtr.
3.1416 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, LSTT-R-KIT-1, Raychem
LSTT-R-KIT-1 is a highly flexible, low-shrink-temperature, heat-shrinkable tubing. This product it`s low shrink temperature offers exceptionally fast recovery for maximum efficiency in high-volume commercial applications and makes it suitable for use on or near delicate, temperature-sensitive materials, such as PVC jacketed wire and cable.
Features
- 2:1 Shrink ratio
- Rapid recovery at low temperatures
- Not flame-retardant
- Excellent physical and electrical performance
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 25.4 mm | |
| Inner diameter after shrinkage | 12.7 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.89 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 95 °C | |
| Inch Size | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 60 meters |
| Customs tariff number | 39173200 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |