5053302020 | Raychem

Heatshrink tubing, 2:1, (25.4/12.7 mm), PE, crosslinked, red, 5053302020

Order No.: 35P3046
EAN: 4099891273040
MPN:
5053302020
RNF-100-1-2-STK
Series: RNF-100
5053302020 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
11.1265 € *
Available: 0 mtr.
Leadtime: 56 Weeks **
Total Price:
11.13 € *
Price list
Quantity
Price per unit*
1 mtr.
11.1265 €
10 mtr.
10.2459 €
50 mtr.
9.2225 €
100 mtr.
8.2943 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, QSZH-125-NR1-50MM, Raychem

QSZH-125-NR1-50MM is a zero halogen, dual wall heatshrinkable tubing designed to provide environmental sealing, mechanical and electrical protection of in-line splices in an automotive environment.

Features

  • Excellent environmental sealing
  • Quick installation
  • Zero halogen
  • Inspectable after installation
  • Small cross-sectional profile
  • RoHS/ELV compliant
Technical specifications
Farbe rot
Innendurchmesser nach Schrumpfung 12.7 mm
Innendurchmesser vor Schrumpfung 25.4 mm
Innenkleber vorhanden No
Länge 1.2 m
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 95 °C
Wanddicke 0.89 mm
Zollgröße 1
Logistics
Ursprungsland GB
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes