5053304016 | Raychem

Heatshrink tubing, 2:1, (25.4/12.7 mm), PE, crosslinked, red, 5053304016

Order No.: 35P3045
EAN: 4099891273033
MPN:
5053304016
RNF-100-1-2-SP
Series: RNF-100
5053304016 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
5.4978 € *
Available: 0 mtr.
Leadtime: 12 Weeks **
Total Price:
329.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 mtr.
5.4978 €

Heat shrink tubing, QSZH-125-NR2-50MM, Raychem

QSZH-125-NR2-50MM is a zero halogen, dual wall heatshrinkable tubing designed to provide environmental sealing, mechanical and electrical protection of in-line splices in an automotive environment.

Features

  • Excellent environmental sealing
  • Quick installation
  • Zero halogen
  • Inspectable after installation
  • Small cross-sectional profile
  • RoHS/ELV compliant
Technical specifications
Farbe rot
Innendurchmesser nach Schrumpfung 12.7 mm
Innendurchmesser vor Schrumpfung 25.4 mm
Innenkleber vorhanden No
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 95 °C
Wanddicke 0.89 mm
Zollgröße 1
Logistics
Ursprungsland GB
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes