5053344027 | Raychem

Heatshrink tubing, 2:1, (38.1/19.1 mm), PE, crosslinked, black, 5053344027

Order No.: 35P3020
EAN: 4099891272852
MPN:
5053344027
RNF-100-1-1/2-0-SP
Series: RNF-100
5053344027 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
6.0095 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
360.57 € *
Price list
Quantity
Price per unit*
60 mtr.
6.0095 €
120 mtr.
5.5216 €
300 mtr.
4.8790 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat shrink tubing, RBK-ILS-125-NR2-0-50MM, Raychem

RBK-ILS-125-NR2-0-50MM is a dual-wall, heat-shrinkable tubing designed to provide moisture proof encapsulation of an electrical splice in an automotive environment. Moisture may enter a splice area directly or indirectly via a capillary action between individual wires, thus causing corrosion.

Features

  • Excellent environmental seal
  • Small cross-sectional profile
  • Simultaneous sealing, protection and insulation – in one process pass
  • RoHS compliant
Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 38.1 mm
Inner diameter after shrinkage 19.1 mm
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 1.02 mm
Colour black
Material PE, crosslinked
Shrinking temperature 95 °C
Inch Size 1 1/2
Logistics
Property Value
Original Packaging Reel with 60 meters
Customs tariff number 39173200
Country of origin GB
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes