5053372012 | Raychem
Heatshrink tubing, 2:1, (38.1/19.1 mm), PE, crosslinked, blue, 5053372012
Unit Price (€ / mtr.)
21.1701 € *
Available: 0 mtr.
Available in 5 Days: 156 mtr.
Leadtime: 56 Weeks **
Total Price:
21.17 € *
Price list
Quantity
Price per unit*
1 mtr.
21.1701 €
10 mtr.
19.4803 €
25 mtr.
17.5287 €
50 mtr.
15.7794 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, RHW-110/30-1200/ADH-0, Raychem
RHW-110/30-1200/ADH-0 is specifically designed for insulating, protecting and sealing electrical connections and joints in low-voltage cables. This product is the ideal choice whenever maximum mechanical protection is required in an electrical insulation system.
Features
- Highly resistant to impact and abrasion
- Resistant to chemicals, moisture and oils
- Easy to install with a torch or heat gun
- High shrink ratio to cover uneven substrates
- Halogen-free
- UV Resistant
Technical specifications
Farbe | blau | |
Innendurchmesser nach Schrumpfung | 19.1 mm | |
Innendurchmesser vor Schrumpfung | 38.1 mm | |
Innenkleber vorhanden | No | |
Länge | 1.2 m | |
Material | PE, vernetzt | |
max. Temperatur | 135 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 2:1 | |
Schrumpftemperatur | 95 °C | |
Wanddicke | 1.02 mm | |
Zollgröße | 1 1/2 |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |