5053394020 | Raychem

Heatshrink tubing, 2:1, (50.8/25.4 mm), PE, crosslinked, black, 5053394020

Order No.: 35P3062
EAN: 4099891273156
MPN:
5053394020
RNF-100-2-0-SP
Series: RNF-100
5053394020 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
21.1939 € *
Available: 0 mtr.
Leadtime: 12 Weeks **
Total Price:
635.82 € *
Price list
Quantity
Price per unit*
30 mtr.
21.1939 €
120 mtr.
20.1824 €
360 mtr.
19.4089 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, RHW-160/50-1200/ADH-0, Raychem

RHW-160/50-1200/ADH-0 is specifically designed for insulating, protecting and sealing electrical connections and joints in low-voltage cables. This product is the ideal choice whenever maximum mechanical protection is required in an electrical insulation system.

Features

  • Highly resistant to impact and abrasion
  • Resistant to chemicals, moisture and oils
  • Easy to install with a torch or heat gun
  • High shrink ratio to cover uneven substrates
  • Halogen-free
  • UV Resistant
Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 25.4 mm
Innendurchmesser vor Schrumpfung 50.8 mm
Innenkleber vorhanden No
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 95 °C
Wanddicke 1.14 mm
Zollgröße 2
Logistics
Ursprungsland GB
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes