5053402008 | Raychem

Heatshrink tubing, 2:1, (50.8/25.4 mm), PE, crosslinked, red, 5053402008

Order No.: 35P3065
EAN: 4099891273170
MPN:
5053402008
RNF-100-2-2-STK
Series: RNF-100
5053402008 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
7.6636 € *
Standard delivery time from the manufacturer is: 56 Weeks
Total Price:
6,705.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
875 pcs.
7.6636 €

Heat shrink tubing, RHW-24/6-1200/ADH-0, Raychem

RHW-24/6-1200/ADH-0 is specifically designed for insulating, protecting and sealing electrical connections and joints in low-voltage cables. This product is the ideal choice whenever maximum mechanical protection is required in an electrical insulation system.

Features

  • Highly resistant to impact and abrasion
  • Resistant to chemicals, moisture and oils
  • Easy to install with a torch or heat gun
  • High shrink ratio to cover uneven substrates
  • Halogen-free
  • UV Resistant
Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 50.8 mm
Inner diameter after shrinkage 25.4 mm
Length 1.2 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 1.14 mm
Colour red
Material PE, crosslinked
Shrinking temperature 95 °C
Inch Size 2
Logistics
Property Value
Country of origin GB
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes