5053544026 | Raychem
Heatshrink tubing, 2:1, (19.1/9.5 mm), PE, gray, 5053544026
Unit Price (€ / mtr.)
2.7370 € *
Available: 0 mtr.
Available in 5 Days: 150 mtr.
Leadtime: 56 Weeks **
Heat shrink tubing, 5053544026, Raychem
The 5053544026 is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. This product is widely used to provide insulation and strain relief of wire terminations and connections. Used for jacketing wire bundles and light-duty harnesses where superior abrasion resistance is a plus.
Features
- 2:1 shrink ratio
- Excellent physical, chemical, and electrical properties
- Flexible: conforms to irregular shapes
- RoHS compliant
Technical specifications
Farbe | grau | |
Innendurchmesser nach Schrumpfung | 9.5 mm | |
Innendurchmesser vor Schrumpfung | 19.1 mm | |
Material | PE | |
max. Temperatur | 135 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 2:1 | |
Schrumpftemperatur | 95 °C | |
Wanddicke | 0.75 mm |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |