5053912011 | Raychem
Heatshrink tubing, 2:1, (4.8/2.4 mm), PE, crosslinked, green, 5053912011
Unit Price (€ / pc.)
2.1539 € *
Available: 0 pcs.
Available in 5 Days: 120 pcs.
Leadtime: 56 Weeks **
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
42 pcs.
2.1539 €
1260 pcs.
1.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, RMW-160/50-1200/ADH-0, Raychem
RMW-160/50-1200/ADH-0 is a medium wall, polyolefin heat-shrinkable tubing, and is specifically designed for use in a broad range of low-voltage applications. This product is tough and flexible, making it particularly suitable for the insulation and protection of cable joints in low voltage electrical systems as well as for cable repair.
Features
- Highly resistant to impact and abrasion
- Resistant to chemicals and moisture
- Installation is fast and easy
- RoHS compliant
Technical specifications
Farbe | grün | |
Innendurchmesser nach Schrumpfung | 2.4 mm | |
Innendurchmesser vor Schrumpfung | 4.8 mm | |
Innenkleber vorhanden | No | |
Länge | 1.2 m | |
Material | PE, vernetzt | |
max. Temperatur | 135 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 2:1 | |
Schrumpftemperatur | 95 °C | |
Wanddicke | 0.51 mm | |
Zollgröße | 3/16 |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |