5054212004 | Raychem

Heatshrink tubing, 2:1, (12.7/6.4 mm), PE, crosslinked, orange, 5054212004

Order No.: 35P2966
EAN: 4099891272432
MPN:
5054212004
RNF-100-1/2-3-STK
Series: RNF-100
5054212004 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
3.8794 € *
Available: 0 mtr.
Available in 5 Days: 114 mtr.
Leadtime: 3 Weeks **
Total Price:
3,724.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
960 mtr.
3.8794 €

Heat shrink tubing, RMW-35/12-1200/ADH-0, Raychem

RMW-35/12-1200/ADH-0 is a medium wall, polyolefin heat-shrinkable tubing, and is specifically designed for use in a broad range of low-voltage applications. This product is tough and flexible, making it particularly suitable for the insulation and protection of cable joints in low voltage electrical systems as well as for cable repair.

Features

  • Highly resistant to impact and abrasion
  • Resistant to chemicals and moisture
  • Installation is fast and easy
  • RoHS compliant
Technical specifications
Farbe orange
Innendurchmesser nach Schrumpfung 6.4 mm
Innendurchmesser vor Schrumpfung 12.7 mm
Innenkleber vorhanden No
Länge 1.2 m
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 95 °C
Wanddicke 0.64 mm
Zollgröße 1/2
Logistics
Ursprungsland GB
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes