5054232025 | Raychem

Heatshrink tubing, 2:1, (12.7/6.4 mm), PE, gray, 5054232025

Order No.: 71P9178
EAN: 4099891654955
MPN:
5054232025
RNF-100-1/2-8-STK
Series: RNF-100
5054232025 Raychem Heat Shrink Tubing Image 1
5054232025 Raychem Heat Shrink Tubing Image 2
Image may differ
Unit Price (€ / mtr.)
3.6414 € *
Available: 0 mtr.
Available in 5 Days: 330 mtr.
Leadtime: 30 Weeks **
Total Price:
3,495.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
960 mtr.
3.6414 €

Heat shrink tubing, 5054232025, Raychem

The 5054232025 is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. This product is widely used to provide insulation and strain relief of wire terminations and connections. Used for jacketing wire bundles and light-duty harnesses where superior abrasion resistance is a plus.

Features

  • 2:1 shrink ratio
  • Excellent physical, chemical, and electrical properties
  • Flexible: conforms to irregular shapes
  • RoHS compliant
Technical specifications
Colour grau
Inner diameter after shrinkage 6.4 mm
Inner diameter before shrinkage 12.7 mm
Length 1.22 m
Material PE
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 95 °C
Wall thickness 0.65 mm
Logistics
Country of origin CZ
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes