5054422013 | Raychem

Heatshrink tubing, 2:1, (3.2/1.6 mm), PE, crosslinked, green, 5054422013

Order No.: 35P3009
EAN: 4099891272753
MPN:
5054422013
RNF-100-1/8-5-STK
Series: RNF-100
5054422013 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
3.1654 € *
Available: 0 pcs.
Leadtime: 56 Weeks **
Total Price:
94.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
36 pcs.
3.1654 €

Heat shrink tubing, RMW-95/29-1200/ADH-0, Raychem

RMW-95/29-1200/ADH-0 is a medium wall, polyolefin heat-shrinkable tubing, and is specifically designed for use in a broad range of low-voltage applications. This product is tough and flexible, making it particularly suitable for the insulation and protection of cable joints in low voltage electrical systems as well as for cable repair.

Features

  • Highly resistant to impact and abrasion
  • Resistant to chemicals and moisture
  • Installation is fast and easy
  • RoHS compliant
Technical specifications
Farbe grün
Innendurchmesser nach Schrumpfung 1.6 mm
Innendurchmesser vor Schrumpfung 3.2 mm
Innenkleber vorhanden No
Länge 1.2 m
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 95 °C
Wanddicke 0.51 mm
Zollgröße 1/8
Logistics
Ursprungsland IT
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes