5054432016 | Raychem

Heatshrink tubing, 2:1, (9.5/4.8 mm), PE, crosslinked, green, 5054432016

Order No.: 35P3154
EAN: 4099891273842
MPN:
5054432016
RNF-100-3/8-5-STK
Series: RNF-100
5054432016 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
2.6656 € *
Available: 0 pcs.
Leadtime: 56 Weeks **
Total Price:
1,999.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
900 pcs.
2.6656 €

Heat shrink tubing, RNF-100-1/16-2-STK, Raychem

RNF-100-1/16-2-STK is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.

Features

  • 2:1 shrink ratio
  • Flexible; conforms to irregular shapes
  • Flame-retardant
  • Wide range of sizes and colors
  • RoHS compliant
Technical specifications
Farbe grün
Innendurchmesser nach Schrumpfung 4.8 mm
Innendurchmesser vor Schrumpfung 9.5 mm
Innenkleber vorhanden No
Länge 1.2 m
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 95 °C
Wanddicke 0.64 mm
Zollgröße 3/8
Logistics
Ursprungsland IT
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes