5054552012 | Raychem

Heatshrink tubing, 2:1, (12.7/6.4 mm), PE, crosslinked, green, 5054552012

Order No.: 35P2972
EAN: 4099891272470
MPN:
5054552012
RNF-100-1/2-5-STK
Series: RNF-100
5054552012 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
3.8318 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
3,065.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
960 pcs.
3.8318 €

Heat shrink tubing, RNF-100-1/16-4-STK, Raychem

RNF-100-1/16-4-STK is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.

Features

  • 2:1 shrink ratio
  • Flexible; conforms to irregular shapes
  • Flame-retardant
  • Wide range of sizes and colors
  • RoHS compliant
Technical specifications
Shrinking rate 2:1
Inner diameter before shrinkage 12.7 mm
Inner diameter after shrinkage 6.4 mm
Length 1.2 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.64 mm
Colour grün
Material PE, vernetzt
Shrinking temperature 95 °C
Inch Size 1/2
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes