5054554047 | Raychem

Heatshrink tubing, 2:1, (12.7/6.4 mm), PE, crosslinked, green, 5054554047

Order No.: 35P2971
EAN: 4099891272463
MPN:
5054554047
RNF-100-1/2-5-SP
Series: RNF-100
5054554047 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
2.1539 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
1,938.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
900 mtr.
2.1539 €

Heat shrink tubing, RNF-100-1/16-6-STK, Raychem

RNF-100-1/16-6-STK is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.

Features

  • 2:1 shrink ratio
  • Flexible; conforms to irregular shapes
  • Flame-retardant
  • Wide range of sizes and colors
  • RoHS compliant
Technical specifications
Farbe grün
Innendurchmesser nach Schrumpfung 6.4 mm
Innendurchmesser vor Schrumpfung 12.7 mm
Innenkleber vorhanden No
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 95 °C
Wanddicke 0.64 mm
Zollgröße 1/2
Logistics
Ursprungsland IT
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes