5056844012 | Raychem

Heatshrink tubing, 2:1, (31.8/15.9 mm), PE, crosslinked, black, 5056844012

Order No.: 35P3035
EAN: 4099891272975
MPN:
5056844012
RNF-100-1-1/4-0-SP
Series: RNF-100
5056844012 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
5.7001 € *
Available: 0 mtr.
Leadtime: 14 Weeks **
Total Price:
1,026.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
180 mtr.
5.7001 €

Heat shrink tubing, RNF-100-1/2-2-SP, Raychem

RNF-100-1/2-2-SP is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.

Features

  • 2:1 shrink ratio
  • Flexible; conforms to irregular shapes
  • Flame-retardant
  • Wide range of sizes and colors
  • RoHS compliant
Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 15.9 mm
Innendurchmesser vor Schrumpfung 31.8 mm
Innenkleber vorhanden No
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 95 °C
Wanddicke 1.02 mm
Zollgröße 1 1/4
Logistics
Ursprungsland IT
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes