505872J005 | Raychem

Heatshrink tubing, 2:1, (5.21/2.4 mm), PE, crosslinked, black, 505872J005

Order No.: 35P3409
EAN: 4099891275761
MPN:
505872J005
VERSAFIT-3/16-0-SP-SM
Series: VERSAFIT
Raychem
505872J005 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
0.2118 € *
Available: 0 mtr.
Available in 5 Days: 4,020 mtr.
Leadtime: 14 Weeks **
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1200 mtr.
0.2118 €
1500 mtr.
0.1987 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, RT-375-3/32-X-SP, Raychem

RT-375-3/32-X-SP is a clear, flame-resistant, flexible, fluoropolymer tubing. This product provides bundling and jacketing of wires and cables, protecting them from mechanical and chemical abuse.

Features

  • 2:1 Shrink ratio
  • Exceptional clarity and clarity stability
  • High flame-resistance
  • RoHS compliant
Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 2.4 mm
Innendurchmesser vor Schrumpfung 5.21 mm
Innenkleber vorhanden No
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 70 °C
Wanddicke 0.51 mm
Logistics
Ursprungsland IT
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes