5058784018 | Raychem

Heatshrink tubing, 2:1, (13.72/6.4 mm), PE, crosslinked, black, 5058784018

Order No.: 91F2208
EAN: 4099891278779
MPN:
5058784018
VERSAFIT-1/2-0-SP
Series: VERSAFIT
5058784018 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
4.4863 € *
Available: 42 mtr.
Leadtime: 2 Weeks **
Total Price:
4.49 € *
Price list
Quantity
Price per unit*
1 mtr.
4.4863 €
10 mtr.
4.2007 €
45 mtr.
3.9270 €
135 mtr.
3.6414 €
450 mtr.
3.3677 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink tubing, type TE Connectivity/Raychem VERSAFIT-.

Highly flame-retardant, very flexible material on polyolefin base, good resistance against acids, bases and solvents. The tubing provides excellent component and splice protection. Ideal for bundling cables together to produce light-weight and ultra flexible cable harnesses

Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 6.4 mm
Innendurchmesser vor Schrumpfung 13.72 mm
Innenkleber vorhanden No
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 70 °C
Wanddicke 0.64 mm
Logistics
Ursprungsland US
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes