5058804002 | Raychem

Heatshrink tubing, 2:1, (20.45/9.5 mm), PE, crosslinked, black, 5058804002

Order No.: 91F2211
EAN: 4099891278793
MPN:
5058804002
VERSAFIT-3/4-0-SP
Series: VERSAFIT
5058804002 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
5.1646 € *
Available: 150 mtr.
Leadtime: 2 Weeks **
Total Price:
5.16 € *
Price list
Quantity
Price per unit*
1 mtr.
5.1646 €
10 mtr.
4.7719 €
75 mtr.
4.3911 €
150 mtr.
4.1293 €
300 mtr.
3.8675 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink tubing, type TE Connectivity/Raychem VERSAFIT-.

Highly flame-retardant, very flexible material on polyolefin base, good resistance against acids, bases and solvents. The tubing provides excellent component and splice protection. Ideal for bundling cables together to produce light-weight and ultra flexible cable harnesses

Technical specifications
Colour schwarz
Inner diameter after shrinkage 9.5 mm
Inner diameter before shrinkage 20.45 mm
contains glue inside No
Material PE, vernetzt
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 70 °C
Wall thickness 0.76 mm
Logistics
Country of origin US
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes