5059070011 | Raychem
Heatshrink tubing, 3:1, (3/1 mm), PE, yellow, 5059070011
Unit Price (€ / pc.)
0.2106 € *
Available: 0 pcs.
Available in 5 Days: 4,626 pcs.
Leadtime: 12 Weeks **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2106 €
100 pcs.
0.1845 €
250 pcs.
0.1630 €
500 pcs.
0.1333 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, 5059070011, Raychem
Yellow, 3:1, Single wall tubing, Shrinks to 1 mm, Irradiated modified polyolefin, 3 mm inner diameter.
Technical specifications
Colour | gelb | |
Inner diameter after shrinkage | 1 mm | |
Inner diameter before shrinkage | 3 mm | |
Length | 5 mm | |
Material | PE | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 0.55 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |