5068304007 | Raychem
Heatshrink tubing, 2:1, (4.8/2.4 mm), PE, crosslinked, blue, 5068304007
Unit Price (€ / mtr.)
1.0591 € *
Available: 0 mtr.
Leadtime: 56 Weeks **
Heat shrink tubing, RNF-100-1/2-9-STK, Raychem
RNF-100-1/2-9-STK is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.
Features
- 2:1 shrink ratio
- Flexible; conforms to irregular shapes
- Flame-retardant
- Wide range of sizes and colors
- RoHS compliant
Technical specifications
Colour | blau | |
Inner diameter after shrinkage | 2.4 mm | |
Inner diameter before shrinkage | 4.8 mm | |
contains glue inside | No | |
Material | PE, vernetzt | |
max. operating temperature | 135 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 0.5 mm | |
Inch Size | 3/16 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |