5069714007 | Raychem

Heatshrink tubing, 2:1, (4.8/2.4 mm), PE, crosslinked, transparent, 5069714007

Order No.: 91F2186
EAN: 4099891278632
MPN:
5069714007
CGPT-4.8/2.4-X-SP
Series: CGPT
5069714007 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
1.8564 € *
Available: 320 mtr.
Leadtime: 1 Week **
Total Price:
18.56 € *
Price list
Quantity
Price per unit*
10 mtr.
1.8564 €
50 mtr.
1.6422 €
250 mtr.
1.4161 €
1000 mtr.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink tubing, type TE Connectivity/Raychem CGPT-0.

For general purpose use, flame retardant, made of polyolefin, resistant to acids, caustic solutions, solvents and aging, excellent mechanical and electrical properties

Transparent tubing, type CGPT-X.

As above, but no certifications.

Technical specifications
Colour transparent
Inner diameter after shrinkage 2.4 mm
Inner diameter before shrinkage 4.8 mm
contains glue inside No
Material PE, vernetzt
max. operating temperature 135 °C
min. operating temperature -40 °C
Shrinking rate 2:1
Shrinking temperature 80 °C
Wall thickness 0.5 mm
Inch Size 3/16
Logistics
Country of origin CZ
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes