5069724010 | Raychem

Heatshrink tubing, 2:1, (6.4/3.2 mm), PE, crosslinked, transparent, 5069724010

Order No.: 91F2187
EAN: 4099891278649
MPN:
5069724010
CGPT-6.4/3.2-X-SP
Series: CGPT
Raychem
5069724010 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
4.7838 € *
Available: 337 mtr.
Next delivery: 150 mtr. on 2025-04-07
Leadtime: 12 Weeks **
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 mtr.
4.7838 €
10 mtr.
4.2126 €
100 mtr.
3.7009 €
250 mtr.
3.5462 €
1000 mtr.
3.3201 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink tubing, type TE Connectivity/Raychem CGPT-0.

For general purpose use, flame retardant, made of polyolefin, resistant to acids, caustic solutions, solvents and aging, excellent mechanical and electrical properties

Transparent tubing, type CGPT-X.

As above, but no certifications.

Technical specifications
Farbe transparent
Innendurchmesser nach Schrumpfung 3.2 mm
Innendurchmesser vor Schrumpfung 6.4 mm
Innenkleber vorhanden No
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -40 °C
Schrumpfrate 2:1
Schrumpftemperatur 80 °C
Wanddicke 0.65 mm
Zollgröße 1/4
Logistics
Ursprungsland IT
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes